Panasonic ECA2AM4R7

Cap Aluminum 4.7uF 100V 20% (5 X 11mm) Radial 2mm 50mA 2000h 85°C Bulk
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2AM4R7.

IHS

Datasheet12 pages8 years ago

Future Electronics

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-18.39%

CAD Models

Download Panasonic ECA2AM4R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-2AM4R7B
Panasonic ECA2AM4R7B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR2A4R7MDD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 4.7UF 100V 20%, RADIAL 5X11 LS 5 MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicECA2AAM4R7X
Cap Aluminum 4.7uF 100V 20% Solder Aluminum Cylindrical Can 2mm 2000 hr 85°C
NichiconUFW2A4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicECA-2AHG4R7
Cap Aluminum 4.7uF 100V 20% (5 X 11mm) Radial 2mm 38mA 1000h 105C Bulk

Descriptions

Descriptions of Panasonic ECA2AM4R7 provided by its distributors.

Cap Aluminum 4.7uF 100V 20% (5 X 11mm) Radial 2mm 50mA 2000h 85°C Bulk
Panasonic ECA2AM4R7 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 4.7 UF, TOL 20%,VOL-RTG 100 VDC, RADIAL,5X11,BULK
Panasonic ECA-2AM4R7 Electrolytic Capacitor Radial 4.7µF 100V 20% 5mm 2mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Aluminium electrolytic capacitor radial 4.7uF 100VDC
Aluminum Electrolytic Capacitors, 4.7uF, 100V, -40 to 85¡C
Panasonic SCT
ECA-M Series 100 V 4.7 uF Ø 5 x 11 mm LS=2 mm 85 °C Radial Electrolytic
CAPACITOR, 4.7UF, 100V; Capacitor Application:General Purpose; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:2mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:50mA; External Length / Height:11mm; Lead Diameter:0.5mm; Leakage Current:4.7µA; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:M; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:100V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 2AM 4R7
  • ECA-2AM4R7
  • ECA2AM4R7.