Nichicon UPM1K471MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 470muF ±20% 0.709Dia 18.00mm
$ 1.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1K471MHD6.

IHS

Datasheet10 pages3 years ago

Nichicon SCT

TME

Arrow Electronics

Inventory History

3 month trend:
+411%

CAD Models

Download Nichicon UPM1K471MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.057
$ 0.739
$ 0.739
Stock
6,812
3,000
3,000
Authorized Distributors
6
5
5
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
70 mΩ
70 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.06 A
1.65 A
1.65 A
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 470muF ±20% 0.630Dia 16.00mm
NichiconUPJ1K471MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 470muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPJ1K471MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 470muF ±20% 0.709Dia 18.00mm
PanasonicECA2AM471
Cap Aluminum 470uF 100V 20% (16 X 25mm) Radial 7.5mm 900mA 2000h 85°C Bulk
United Chemi-ConEKZE101ELL471MM25S
Cap Aluminum Lytic 470uF 100V 20% (18 X 25mm) Radial 7.5mm 1750mA 5000h 105°C Bulk
PanasonicECA-2AM471B
Cap Aluminum 470uF 100V 20% (16 X 25mm) Radial 7.5mm 900mA 2000h 85°C Ammo Pack

Descriptions

Descriptions of Nichicon UPM1K471MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 470muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 470uF 80V 20% (18 X 25mm) Radial 7.5mm 1060mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470¦ÌF 80V ¡À20% 7.5mm 5000h@ 105¡ãC 1.32A@ 120Hz,1.65A@ 10 kHz ,D18xL25mm 18mm*25mm*27mm
Capacitor,470Uf,80Vdc,20-% Tol,20+% Tol |Nichicon UPM1K471MHD6
Low Impedance, High Reliability Lead Type, 470 μ F, 80 V, RoHS
Nichicon SCT
CAP ALUM 470UF 20% 80V RADIAL TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL