Panasonic ECA-2AM471B

Cap Aluminum 470uF 100V 20% (16 X 25mm) Radial 7.5mm 900mA 2000h 85°C Ammo Pack
$ 0.824
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2AM471B.

IHS

Datasheet12 pages8 years ago

Panasonic

Master Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ECA-2AM471B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.824
$ 1.15
$ 1.15
Stock
632
6,871
6,871
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
900 mA
900 mA
900 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA2AM471
Cap Aluminum 470uF 100V 20% (16 X 25mm) Radial 7.5mm 900mA 2000h 85°C Bulk
KYOCERA AVXUVR2A471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 470muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 470muF ±20% 0.630Dia 16.00mm
NichiconUVK2A471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 470muF ±20% 0.630Dia 16.00mm
PanasonicECA2AHG471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 470muF ±20% 0.630Dia 16.00mm
PanasonicECA-2AHG471B
Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 715mA 2000h 105C Automotive Ammo

Descriptions

Descriptions of Panasonic ECA-2AM471B provided by its distributors.

Cap Aluminum 470uF 100V 20% (16 X 25mm) Radial 7.5mm 900mA 2000h 85°C Ammo Pack
Panasonic ECA2AM471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 470uF, 100V, -40 to 85¡C
Panasonic SCT
ECA series 100V 470uF 16x25mm LS=7.5mm Aluminum Electrolityc Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2AM471B
  • ECA2AM471B.