KYOCERA AVX UPM1J680MPD6TD

UPM Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 68muF 63V
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1J680MPD6TD.

Newark

Datasheet7 pages6 years ago
Datasheet7 pages11 years ago
Datasheet7 pages16 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.13%

CAD Models

Download KYOCERA AVX UPM1J680MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.183
Stock
46,344
54,065
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
310 mA
310 mA
Height - Seated (Max)
13.9954 mm
14.5034 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPV1H680MGD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 50V 68muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUPM1H680MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 68muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1J680UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 68muF 卤20% 0.315Dia 8.00mm
PanasonicEEU-FC1J680
Capacitor Aluminum Electrolytic 68uF 63 Volt 20% (8 X 11.5mm) Radial 3.5mm 405mA 2000h 105C Bulk
PanasonicEEUFC1H680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 68muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVY1H680MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 50V 68muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX UPM1J680MPD6TD provided by its distributors.

UPM Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 68muF 63V
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 63V, 20%, RADIAL, FULL REEL
CAPACITOR ALUMINUM ELECTROLYTIC CAP68UF63V 20% RADIAL 10X12.5 LS 5MM
Cap Aluminum Lytic 68uF 63V 20% (10 X 12.5mm) Radial 5mm 310mA 5000h 105C Ammo
68uF 63V 卤20% 310mA@120Hz Plugin,D10xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 68Uf, 63V, 20%, Radial, Full Reel; Rango De Producto:Serie Pm; Capacidad:68Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial |Nichicon UPM1J680MPD6TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX