Nichicon UPM1J120MDD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 12muF ±20% 0.197Dia 5.00mm
$ 0.123
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1J120MDD1TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-27.77%

CAD Models

Download Nichicon UPM1J120MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.103
$ 0.103
Stock
11,874
50,551
50,551
Authorized Distributors
2
6
6
Capacitance
12 µF
12 µF
12 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
2 Ω
2 Ω
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
72 mA
145 mA
145 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUPJ1J120MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 12muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPM1H120MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 12muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount
12uF 80V ±20% 68.46mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN800ELL120ME11D
Aluminum Electrolytic Capacitors - Leaded 80V 12uF 20% Tol.
United Chemi-ConEKYB800ELL120ME11D
Cap Aluminum Lytic 12uF 80V 20%( 5 X 11mm) Radial 2mm 163mA 5000h 105C Bulk

Descriptions

Descriptions of Nichicon UPM1J120MDD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 12muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount
72mA@120Hz 卤20% 2.5mm 63V 12uF Plugin,D5xL12.5mm Horn-Type Electrolytic Capacitors ROHS
Radials/Tp&ammo |Nichicon UPM1J120MDD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL