Rubycon 80ZLH12MEFC5X11

12uF 80V ±20% 68.46mA@120Hz Plugin, D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 80ZLH12MEFC5X11.

IHS

Datasheet3 pages3 years ago

Newark

CAD Models

Download Rubycon 80ZLH12MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.086
$ 0.086
Stock
985
3,615
3,615
Authorized Distributors
2
1
1
Capacitance
12 µF
12 µF
12 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
6000 hours
5000 hours
5000 hours
Ripple Current
68.46 mA
163 mA
163 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

United Chemi-ConEKZN800ELL120ME11D
Aluminum Electrolytic Capacitors - Leaded 80V 12uF 20% Tol.
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 12uF
United Chemi-ConEKYB800ELL120ME11D
Cap Aluminum Lytic 12uF 80V 20%( 5 X 11mm) Radial 2mm 163mA 5000h 105C Bulk
NichiconUPM1J120MDD
12uF 63V 930m惟 卤20% 72mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC2A120
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 12muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Rubycon 80ZLH12MEFC5X11 provided by its distributors.

12uF 80V ±20% 68.46mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount
CAP ALUM 12UF 20% 80V RADIAL TH
CAPACITOR ALUM ELECT, 12UF, 80V, 20%, RADIAL; Capacitance:12µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:11mm; Lead Spacing:2mm; Life Time @ Temperature:6000 hours @ 105°C; Operating Temperature Max:105°C; Voltage Rating:80V;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80ZLH12MEFC 5X11