Nichicon UPM1J101MHD6TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 100muF ±20% 0.492Dia 12.50mm
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1J101MHD6TO.

IHS

Datasheet7 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+200%

CAD Models

Download Nichicon UPM1J101MHD6TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.347
$ 0.347
Stock
3,446
24,057
24,057
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
460 mA
460 mA
460 mA
Height - Seated (Max)
16.51 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPJ1J101MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 100muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 100muF ±20% 0.394Dia 10.00mm
NichiconUPJ1H101MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 100muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEGXL500ELL101MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
United Chemi-ConELXZ630ELL101MJC5S
LXZ Series 100 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
PanasonicEEU-EB1H101SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UPM1J101MHD6TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 100muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 100uF 63V 20% (12.5 X 15mm) Radial 5mm 460mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
PM Series 100 uF 63 V 105 °C Ø 12.5 x 15 mm LS=5 mm Aluminum Electrolytic Cap
Cap Alu Radial 100uF 20% 63V 105C 5000hrs 460mA 5mm 12.5x15 Auto Low ESR

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL