Panasonic EEU-EB1H101SB

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 100muF ±20% 0.315Dia 8.00mm
$ 0.156
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1H101SB.

Master Electronics

Datasheet10 pages10 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-17.33%

CAD Models

Download Panasonic EEU-EB1H101SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.142
$ 0.142
Stock
76,774
1,317,720
1,317,720
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
61 mΩ
61 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
99 mA
870 mA
870 mA
Height - Seated (Max)
12.4968 mm
13.0048 mm
13.0048 mm

Related Parts

United Chemi-ConELXZ630ELL101MJC5S
LXZ Series 100 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
NichiconUHV1V101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 35V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKZH350ETC101MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Wurth Elektronik860040573004
WCAP-ATUL Aluminum Electrolytic Capacitors
PanasonicECA-1JM101
Cap Aluminum 100uF 63V 20% (8 X 11.5mm) Radial 3.5mm 270mA 2000h 85°C Bulk
PanasonicECA1JM101B
Panasonic ECA1JM101B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic EEU-EB1H101SB provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 100muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 5mm 0.099A 5000h 105C Ammo Automotive AEC-Q200
EB-A Series 50 V 100 uF 105°C 5 KHrs 8x11.5mm LS=5mm Electrolytic Capacitor
Al Lytic Cap, Radial Eb Series, 105C Rohs Compliant: Yes |Panasonic EEU-EB1H101SB
AL LYTIC CAP,RADIAL,50VDC, 100UF,8X11.5,LS:5MM,T/A,HAZ<TX
Al Lytic Cap, Radial EB Series, 105C50VDC,100uF,8x
CAP ALUM 100UF 20% 50V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America