Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1H101MPD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 100muF 卤20% 0.394Dia 10.00mm

$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1H101MPD6.

Future Electronics

Datasheet12 pages3 years ago
Datasheet12 pages5 years ago
Datasheet7 pages10 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+89.08%

CAD Models

Download Nichicon UPJ1H101MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.255
$ 0.285
$ 0.285
Stock
25,844
167,603
167,603
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
385 mA
385 mA
385 mA
Height - Seated (Max)
16.51 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NichiconUPJ1J101MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 100muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPM1H101MPD6
Capacitor Aluminum Electrolytic Cap100uF 50V 20% Radial 10X15 LS 5mm | Nichicon UPM1H101MPD6
Wurth Elektronik860040573004
WCAP-ATUL Aluminum Electrolytic Capacitors
United Chemi-ConEKZH350ETC101MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
NichiconUPV1V101MGD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 35V 100muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXZ630ELL101MJC5S
LXZ Series 100 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon UPJ1H101MPD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 100muF 卤20% 0.394Dia 10.00mm
100uF 50V 卤20% 385mA@120Hz Plugin,D10xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 100uF 50V 20% (10 X 16mm) Radial 5mm 0.385A 5000h 105C Bulk
Al Electrolytic Cap 100μF 50V ±20% 5mm Pitch 5000h@105°C 385mA@120Hz 580mA@10kHz TH 15mm W × 16.5mm H
CAP ALUM 100UF 20% 50V RADIAL / 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
UPJ Series 50 V 100 uF 105°C 10 x 15 mm LS=5 mm Radial Electrolytic Cap
Aluminum Electrolytic Capacitor 100Uf, 50V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPJ1H101MPD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL