KYOCERA AVX UPM1E471MHD6

Capacitor Aluminum Electrolytic Cap470uF 25V 20% Radial 12.5X15 LS 5mm | Nichicon UPM1E471MHD6
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1E471MHD6.

Future Electronics

Datasheet10 pages3 years ago
Datasheet7 pages16 years ago
Datasheet7 pages18 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-0.28%

CAD Models

Download KYOCERA AVX UPM1E471MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.298
$ 0.373
$ 0.373
Stock
41,432
21,070
21,070
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
785 mA
785 mA
785 mA
Height - Seated (Max)
15.0114 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPJ1E471MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 470muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 470muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPJ1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY160ELL471MJ16S
Cap Aluminum Lytic 470uF 16V 20%( 10 X 16mm) Radial 5mm 825mA 5000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXG 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY250ELL471MJ20S
Cap Aluminum Lytic 470uF 25V 20%( 10 X 20mm) Radial 5mm 1040mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of KYOCERA AVX UPM1E471MHD6 provided by its distributors.

Capacitor Aluminum Electrolytic Cap470uF 25V 20% Radial 12.5X15 LS 5mm | Nichicon UPM1E471MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 470muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 470uF 25V 20% (12.5 X 15mm) Radial 5mm 785mA 5000h 105C Bulk
PM Series 470 uF 25 V 105°C Ø12.5 x 15mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470¦ÌF 25V ¡À20% 5mm 5000h@ 105¡ãC 785mA@ 120Hz,985mA@ 10kHz ,D12.5xL15mm 12.5mm*15mm*17mm
Aluminum Electrolytic Capacitor 470Uf, 25V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPM1E471MHD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX