| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 493-5234-1-ND | 500 | 1 | Cut Tape | ||||||||
| TME | UPM1E122MHD1TO | 0 | 1K | 15h | ||||||||
| Newark | UPM1E122MHD1TO | 0 | 500 | Tape & Reel | ||||||||
| UnikeyIC | UPM1E122MHD1TO | 500 | 500 | Box | 14h | |||||||
| Ansinor | UPM1E122MHD1TO | 532 | 1 | 14h |
Download datasheets and manufacturer documentation for KYOCERA AVX UPM1E122MHD1TO.
Download KYOCERA AVX UPM1E122MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of KYOCERA AVX UPM1E122MHD1TO provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX UPM1E122MHD1TO.