Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-TP1E122

Panasonic EEUTP1E122 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TP1E122.

Panasonic

Datasheet2 pages10 years ago

Newark

element14 APAC

Master Electronics

Farnell

CAD Models

Download Panasonic EEU-TP1E122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEU-TP1E122B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 1200muF ±20% 0.492Dia 12.50mm
United Chemi-ConELZA250ELL122MJ25S
Cap Aluminum Lytic 1200uF 25V 20% (10 X 25mm) Radial 5mm 1740mA 4000h 105C Automotive Bulk
NichiconUPA1E122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 25V 1200muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC1E122
Cap Aluminum 1200uF 25V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Bulk
PanasonicEEU-FC1E122S
Cap Aluminum 1200uF 25V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105°C Bulk
NichiconUPJ1E122MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 1200muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEU-TP1E122 provided by its distributors.

Panasonic EEUTP1E122 - Aluminum Electrolytic Capacitors (Radial Lead Type)
1200UF 25VDCALUM ELECTROLYTIC CAP, TP RADIAL SERIES 2000 H,4000 H 12.5(DIA.)X20MM
Aluminum Electrolytic Capacitors - Radial Leaded 1200uF 25volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Aec-Q200 Tp Series, 1200 - F, - 20%, 25 V, 12.5 Mm Rohs Compliant: Yes
Aluminum Electrolytic Capacitors, 1200uF, , -40 to 135¡C
Panasonic SCT
CAP, 1200µF, 25V, 20%; Capacitance: 1200µF; Voltage Rating: 25V; Product Range: TP Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperatur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTP1E122