KYOCERA AVX UPM1C471MPD1TD

Capacitor Aluminum Electrolytic Cap470uF 16V 20% Radial 8X20 LS 3.5mm | Nichicon UPM1C471MPD1TD
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1C471MPD1TD.

Farnell

Datasheet7 pages6 years ago
Datasheet7 pages16 years ago

Newark

element14

HQonline

element14 APAC

Inventory History

3 month trend:
-0.15%

CAD Models

Download KYOCERA AVX UPM1C471MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.188
$ 0.188
Stock
33,731
26,796
26,796
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
615 mA
615 mA
615 mA
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFC1C471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFM1C471L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1C471B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPW1C471MPD
Capacitor Aluminum Electrolytic Cap 470uF 16V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1C471MPD
KYOCERA AVXUPW1C471MPD6
Capacitor Aluminum Electrolytic Cap 470uF 16V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW1C471MPD6
KYOCERA AVXUVR1C471MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 470muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of KYOCERA AVX UPM1C471MPD1TD provided by its distributors.

Capacitor Aluminum Electrolytic Cap470uF 16V 20% Radial 8X20 LS 3.5mm | Nichicon UPM1C471MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 470muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 470uF 16V 20% (8 X 20mm) Radial 3.5mm 615mA 3000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 16V, 20%, RADIAL; Capacitance:470µF; Voltage Rating:16V; Product Range:PM Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:8mm; Le
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 16V, 20%, RADIAL; Capacitance: 470µF; Voltage(DC): 16V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 3000 hours @ 105°C; Polari 65R3559
Aluminum Electrolytic Capacitor, 470Uf, 16V, 20%, Radial, Full Reel; Rango De Producto:Serie Pm; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial |Nichicon UPM1C471MPD1TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX