| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UPM1A332MHD | 226 | 21 | Cut Tape | 7h | |||||||
| DigiKey | 493-5588-ND | 226 | 1 | Bulk | ||||||||
| TTI | UPM1A332MHD | 800 | 100 | Bulk | 3h | |||||||
| TME | UPM1A332MHD | 0 | 500 | 14h | ||||||||
| Newark | UPM1A332MHD | 0 | 300 |
Download Nichicon UPM1A332MHD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Nichicon UPM1A332MHD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: