KYOCERA AVX UPJ1A332MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 3300muF ±20% 0.492Dia 12.50mm
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ1A332MHD.

IHS

Datasheet12 pages3 years ago

TME

Inventory History

3 month trend:
-0.43%

CAD Models

Download KYOCERA AVX UPJ1A332MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.487
$ 0.645
Stock
40,982
51,520
Authorized Distributors
5
6
Capacitance
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.96 A
1.96 A
Height - Seated (Max)
37.0078 mm
37.4904 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPM1A332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 3300muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1A332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 3300muF ±20% 0.492Dia 12.50mm
United Chemi-ConEGXE100ELL332ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF
NichiconUPA1A332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 10V 3300muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
PanasonicEEUFC1A332S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 3300muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of KYOCERA AVX UPJ1A332MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 3300muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
3.3mF 10V ¡À20% 5mm 5000h@ 105¡ãC 1.96A@ 120Hz,2.18A@ 10 kHz ,D12.5xL35.5mm 12.5mm*35.5mm*37mm
Low Impedance, For Switching Power Supplies Lead Type, 3300 μ F, 10 V, RoHS
Nichicon SCT
3300uF 10V 32m惟 卤20% 1.96A@120Hz Plugin,D12.5xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 3300UF 20% 10V RADIAL
Radial/ Bulk |Nichicon UPJ1A332MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX