Nichicon UPJ2V3R3MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF
$ 0.456
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ2V3R3MPD1TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+0.18%

CAD Models

Download Nichicon UPJ2V3R3MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.456
$ 0.362
Stock
3,318
600
Authorized Distributors
2
1
Capacitance
3.3 µF
3.3 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
54 mA
54 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF
KYOCERA AVXUPM2V3R3MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 350V 3.3muF ±20% 0.394Dia 10.00mm
3.3uF 400V 卤20% 47mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2WHG3R3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 3.3muF ±20% 0.394Dia 10.00mm
PanasonicECA-2WM3R3
Cap Aluminum 3.3uF 450V 20% (10 X 16mm) Radial 5mm 60mA 2000h 85°C Bulk
PanasonicECA-2GM3R3
Cap Aluminum 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 54mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UPJ2V3R3MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 350V 3.3muF ±20% 0.394Dia 10.00mm
3.3uF 350V 卤20% 54mA@120Hz Plugin,D10xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
3.3¦ÌF 350V ¡À20% 5mm 5000h@ 105¡ãC 54mA@ 120Hz,86.4mA@ 10kHz 10mm*21.5mm
CAP ALUM 3.3UF 20% 350V RADIAL
Radials/Tp&ammo |Nichicon UPJ2V3R3MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL