Nichicon UPJ1V820MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 82muF ±20% 0.248Dia 6.30mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1V820MED.

IHS

Datasheet12 pages3 years ago

TME

Newark

CAD Models

Download Nichicon UPJ1V820MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.06
Stock
11,258
36,266
36,266
Authorized Distributors
0
1
1
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
46 mΩ
46 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
265 mA
279.5 mA
279.5 mA
Height - Seated (Max)
16.51 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 82muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 82muF 卤20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF, 25V, 20%, RADIAL, FULL REEL
United Chemi-ConELXV250ELL820MFB5D
Cap Aluminum Lytic 82uF 25V 20% (6.3 X 11.5mm) Radial 2.5mm 255mA 2000h 105°C Bulk
United Chemi-ConELXY250ELL820MFB5D
Cap Aluminum Lytic 82uF 25V 20%( 6.3 X 11.5mm) Radial 2.5mm 273mA 2000h 105C Automotive Bulk
United Chemi-ConEKYB250ELL820ME11D
Cap Aluminum Lytic 82uF 25V 20%( 5 X 11mm) Radial 2mm 340mA 5000h 105C Bulk

Descriptions

Descriptions of Nichicon UPJ1V820MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 82muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
82uF 35V 310m惟 卤20% 265mA@120Hz Plugin,D6.3xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
Low Impedance, For Switching Power Supplies Lead Type, 82 μ F, 35 V, RoHS
Nichicon SCT
CAP ALUM 82UF 20% 35V RADIAL TH
Aluminum Electrolytic Capacitor, 82Uf, 35V, 20%, Radial; Capacitance:82Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPJ1V820MED

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL