United Chemi-Con ELXV250ELL820MFB5D

Cap Aluminum Lytic 82uF 25V 20% (6.3 X 11.5mm) Radial 2.5mm 255mA 2000h 105°C Bulk
$ 0.14
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXV250ELL820MFB5D.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Electro Sonic

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.14
$ 0.15
$ 0.15
Stock
6,151
7,810
7,810
Authorized Distributors
1
1
1
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
255 mA
273 mA
273 mA
Height - Seated (Max)
12.9794 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2025-03-31

Related Parts

KYOCERA AVXUPW1E820MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 82muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 82muF ±20% 0.248Dia 6.30mm
United Chemi-ConELXY250ELL820MFB5D
Cap Aluminum Lytic 82uF 25V 20%( 6.3 X 11.5mm) Radial 2.5mm 273mA 2000h 105C Automotive Bulk
NichiconUPJ1E820MED
82uF 25V 470m惟 卤20% 180mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC1E820
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 82muF ±20% 0.248Dia 6.30mm
PanasonicEEU-FC1E820B
Cap Aluminum Lytic 82uF 25V 20% (6.3 X 11.2mm) Radial 5mm 290mA 1000h 105°C Ammo Pack

Descriptions

Descriptions of United Chemi-Con ELXV250ELL820MFB5D provided by its distributors.

Cap Aluminum Lytic 82uF 25V 20% (6.3 X 11.5mm) Radial 2.5mm 255mA 2000h 105°C Bulk
LXV Series 25 V 82 uF Ø6.3x11.5mm LS=2.5mm Radial Aluminum Electrolytic Cap
82uF 25V ±20% 255mA@100kHz Plugin,D6.3xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Bulk/Capacitor, Aluminum, 25 V, Cap.82 , Dia.6 , Leng.11 Rohs Compliant: Yes |Chemi-Con ELXV250ELL820MFB5D

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con