Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1V820MED

Capacitor Aluminum Electrolytic Cap 82uF 35V 20% Radial 6.3X15 LS 2.5 mm | Nichicon UPW1V820MED
$ 0.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1V820MED.

IHS

Datasheet8 pages4 years ago

Future Electronics

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPW1V820MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.146
Stock
28,099
11
Authorized Distributors
1
1
Capacitance
82 µF
82 µF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
46 mΩ
250 mΩ
Life (Hours)
2000 hours
1000 hours
Ripple Current
279.5 mA
400 mA
Height - Seated (Max)
15.0114 mm
15.0114 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUPM1E820MED
UPM Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 82muF 25V
KYOCERA AVXUPW1C820MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 82muF ±20% 0.197Dia 5.00mm
PanasonicEEU-FC1H820
Cap Aluminum 82uF 50V 20% (8 X 11.5mm) Radial 3.5mm 485mA 2000h 105°C Bulk
KYOCERA AVXUPM1V820MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 82muF ±20% 0.248Dia 6.30mm
NichiconUPW1A820MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 82muF ±20% 0.197Dia 5.00mm
PanasonicEEUFC1E820
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 82muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX UPW1V820MED provided by its distributors.

Capacitor Aluminum Electrolytic Cap 82uF 35V 20% Radial 6.3X15 LS 2.5 mm | Nichicon UPW1V820MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 82muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 82uF 35V 20% (6.3 X 15mm) Radial 2.5mm 430mA 2000h 105C Automotive Bulk
82uF 35V 卤20% 279.5mA@120Hz Plugin,D6.3xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 82 uF 35 V 105°C Ø6.3 x 15mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Capacitor Alum Elec 82Uf, 35V, 20%, Radial; Capacitance:82Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Nichicon UPW1V820MED

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX