Nichicon UPJ1J561MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 560muF ±20% 0.709Dia 18.00mm
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1J561MHD6.

IHS

Datasheet12 pages3 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.09%

CAD Models

Download Nichicon UPJ1J561MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.7
$ 0.746
$ 0.746
Stock
32,855
836
836
Authorized Distributors
6
4
4
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.4 A
1.4 A
1.4 A
Height - Seated (Max)
21.4884 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPM1J561MHD6
Cap Aluminum 560uF 63V 20% (18 X 20mm) Radial 7.5mm 1400mA 5000 hr 105C Bulk
United Chemi-ConELXV630ELL561MM20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF
NichiconUPJ1H561MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 560muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPJ1H561MHD6TN
560uF 50V 53m惟 卤20% 1.26A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZE800ELL561MK40S
Cap Aluminum Lytic 560uF 80V 20% (12.5 X 40mm) Radial 5mm 1800mA 5000h 105°C Bulk
Wurth Elektronik860080678020
WCAP-ATLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UPJ1J561MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 560muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitors - Leaded 63volts 560uF 18x20 20% 7.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
560¦ÌF 63V ¡À20% 7.5mm 5000h@ 105¡ãC 1.4A@ 120Hz,1.73A@ 10 kHz ,D18xL20mm 18mm*20mm*21.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL