KYOCERA AVX UPJ1H561MHD6TN

560uF 50V 53m惟 卤20% 1.26A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ1H561MHD6TN.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+30.03%

CAD Models

Download KYOCERA AVX UPJ1H561MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.595
Stock
58,726
40,770
Authorized Distributors
3
4
Capacitance
560 µF
560 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.26 A
1.26 A
Height - Seated (Max)
21.4884 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConELXV630ELL561MM20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConELXV350ETE561MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF
NichiconUPM1J561MHD6
Cap Aluminum 560uF 63V 20% (18 X 20mm) Radial 7.5mm 1400mA 5000 hr 105C Bulk
KYOCERA AVXUPM1H561MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 560muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 560muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ350ELL561MJ25S
Cap Aluminum Lytic 560uF 35V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPJ1H561MHD6TN provided by its distributors.

560uF 50V 53m惟 卤20% 1.26A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
UPJ ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 560muF 50V
560¦ÌF 50V ¡À20% 7.5mm 5000h@ 105¡ãC 1.26A@ 120Hz,1.55A@ 10 kHz 16mm*21.5mm
CAP ALUM 560UF 20% 50V RADIAL TH
Radial/ Tp&ammo |Nichicon UPJ1H561MHD6TN

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX