Nichicon UPJ1H561MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 560muF ±20% 0.630Dia 16.00mm
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1H561MHD6.

IHS

Datasheet12 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+56.38%

CAD Models

Download Nichicon UPJ1H561MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.595
Stock
20,130
40,855
Authorized Distributors
5
4
Capacitance
560 µF
560 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.26 A
1.26 A
Height - Seated (Max)
21.4884 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConELXV630ELL561MM20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConELXV350ETE561MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF
NichiconUPM1J561MHD6
Cap Aluminum 560uF 63V 20% (18 X 20mm) Radial 7.5mm 1400mA 5000 hr 105C Bulk
KYOCERA AVXUPM1H561MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 560muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 560muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ350ELL561MJ25S
Cap Aluminum Lytic 560uF 35V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPJ1H561MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 560muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitors - Radial Leaded 50volts 560uF 16x20 20% 7.5
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Capacitor,560Uf,50Vdc,20-% Tol,20+% Tol |Nichicon UPJ1H561MHD6
560¦ÌF 50V ¡À20% 7.5mm 5000h@ 105¡ãC 1.26A@ 120Hz,1.55A@ 10 kHz 16mm*20mm*21.5mm
Low Impedance, For Switching Power Supplies Lead Type, 560 μ F, 50 V, RoHS
Nichicon SCT
CAP ALUM 560UF 20% 50V RADIAL TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL