KYOCERA AVX UPJ1J560MPD6TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 56muF ±20% 0.394Dia 10.00mm
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ1J560MPD6TD.

ODG (Origin Data Global)

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-1.24%

CAD Models

Download KYOCERA AVX UPJ1J560MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.231
$ 0.231
Stock
39,925
59,766
59,766
Authorized Distributors
6
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
270 mΩ
270 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
275 mA
418 mA
418 mA
Height - Seated (Max)
13.9954 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPJ1K560MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 56muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 56uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 56muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-500ELL560MF11D
56uF 50V 300mΩ ±20% 118mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-500ETD560MF11D
56uF -40℃~+105℃ 50V ±20% Straight Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860040673003
WCAP-ATUL Aluminum Electrolytic Capacitors

Descriptions

Descriptions of KYOCERA AVX UPJ1J560MPD6TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 56muF ±20% 0.394Dia 10.00mm
56uF 63V 340m惟 卤20% 275mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 56uF 63V 20% (10 X 12.5mm) Radial 5mm 275mA 5000h 105C Ammo
56 F 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX