Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1K560MPD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 56muF ±20% 0.394Dia 10.00mm
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1K560MPD6.

IHS

Datasheet12 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ1K560MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.282
$ 0.282
Stock
33,458
19,448
19,448
Authorized Distributors
5
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
202 mA
202 mA
202 mA
Height - Seated (Max)
16.51 mm
16.9926 mm
16.9926 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 56muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY630ELL560MJC5S
Cap Aluminum Lytic 56uF 63V 20%( 10 X 12.5mm) Radial 5mm 418mA 5000h 105C Automotive Bulk
KYOCERA AVXUPJ1J560MPD6TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 56muF ±20% 0.394Dia 10.00mm
NichiconUPJ2A560MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 56muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKYB800ELL560MH15D
Cap Aluminum Lytic 56uF 80V 20%( 8 X 15mm) Radial 3.5mm 585mA 7000h 105C Bulk
56uF 100V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UPJ1K560MPD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 56muF ±20% 0.394Dia 10.00mm
56uF 80V 卤20% 202mA@120Hz Plugin,D10xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Low Impedance, For Switching Power Supplies Lead Type, 56 μ F, 80 V, RoHS
Nichicon SCT
56μF 80V ±20% 5mm 5000h@ 105°C 202mA@ 120Hz,337mA@ 10kHz Plugins Through hole mounting 10mm*15mm*16.5mm
CAP ALUM 56UF 20% 80V RADIAL TH
Radial/ Bulk; |Nichicon UPJ1K560MPD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL