Nichicon UPJ1J470MPD1TA

47uF 63V 卤20% 365mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1J470MPD1TA.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ1J470MPD1TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.159
$ 0.159
Stock
26,927
280,710
280,710
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
342 mΩ
342 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
215 mA
405 mA
405 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 47muF ±20% 0.315Dia 8.00mm
YXG Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 47muF 50V
47uF 25V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ1K470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXV630ELL470MH12D
47uF 63V ±20% 275mA@100kHz Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXV630ETD470MH12D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF

Descriptions

Descriptions of Nichicon UPJ1J470MPD1TA provided by its distributors.

47uF 63V 卤20% 365mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
47¦ÌF 63V ¡À20% 3.5mm 3000h@ 105¡ãC 215mA@ 120Hz,365mA@ 10kHz 11.5mm*12.5mm
CAP ALUM 47UF 20% 63V RADIAL TH
Radial/ Tp&ammo |Nichicon UPJ1J470MPD1TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL