| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UPM1J470MPD1TA | 3,485 | 1K | Box | 15h | |||||||
| DigiKey | 493-15769-1-ND | 3,485 | 1 | Cut Tape | ||||||||
| TME | UPM1J470MPD1TA | 0 | 3K | 6h | ||||||||
| Newark | UPM1J470MPD1TA | 0 | 2K | Tape & Reel | ||||||||
| TTI Europe | UPM1J470MPD1TA | 0 | 3K | Ammo Pack | 20h |
Download datasheets and manufacturer documentation for Nichicon UPM1J470MPD1TA.
Download Nichicon UPM1J470MPD1TA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UPM1J470MPD1TA provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon UPM1J470MPD1TA.