| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UPJ1H330MED1TD | 2,688 | 2K | Box | 15h | |||||||
| DigiKey | 493-5052-1-ND | 2,688 | 1 | Cut Tape | ||||||||
| Mouser | 647-UPJ1H330MED1TD | 9,800 | 1 | Ammo Pack | ||||||||
| Easev | UPJ1H330MED1TD | 7,483 | 6h | |||||||||
| Fmall Co., Limited | UPJ1H330MED1TD | 43,220 | 6h |
Download datasheets and manufacturer documentation for Nichicon UPJ1H330MED1TD.
Download Nichicon UPJ1H330MED1TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UPJ1H330MED1TD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon UPJ1H330MED1TD.