Nichicon UPJ1V330MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 33muF ±20% 0.248Dia 6.30mm
$ 0.101
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1V330MED1TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ1V330MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.102
$ 0.102
Stock
34,986
129,139
129,139
Authorized Distributors
3
4
4
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
125 mA
125 mA
125 mA
Height - Seated (Max)
11.9888 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1VM330
Cap Aluminum 33uF 35V 20% Aluminum Cylindrical Can 2000 hr 85°C Bag
PanasonicECA-1EM330
Cap Aluminum 33uF 25V 20% Aluminum Cylindrical Can 2000 hr 85°C
PanasonicECA-1VM330I
Cap Aluminum 33uF 35V 20% Radial 2000h 85°C Ammo Pack
NichiconUPM1V330MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 33muF ±20% 0.248Dia 6.30mm
NichiconUPJ1E330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 33muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 33muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UPJ1V330MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 33muF ±20% 0.248Dia 6.30mm
33uF 35V 780m惟 卤20% 125mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
33¦ÌF 35V ¡À20% 2.5mm 2000h@ 105¡ãC 125mA@ 120Hz,225mA@ 10kHz 6.3mm*11mm*12mm
CAP ALUM 33UF 20% 35V RADIAL TH
Radials/Tp&ammo |Nichicon UPJ1V330MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL