Nichicon UPJ1H221MHD6TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 220muF ±20% 0.492Dia 12.50mm
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1H221MHD6TO.

Newark

Datasheet7 pages6 years ago
Datasheet7 pages11 years ago

element14 APAC

Farnell

element14

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ1H221MHD6TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.295
$ 0.295
Stock
41,970
139,058
139,058
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
670 mA
670 mA
670 mA
Height - Seated (Max)
16.51 mm
15.0114 mm
15.0114 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPJ1J221MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 220muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPJ1J221MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 220muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY350ELL221MJ16S
Cap Aluminum Lytic 220uF 35V 20%( 10 X 16mm) Radial 5mm 825mA 5000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXG 50V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY350ETD221MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF

Descriptions

Descriptions of Nichicon UPJ1H221MHD6TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 220muF ±20% 0.492Dia 12.50mm
220uF 50V 100m惟 卤20% 670mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 220uF 50V 20% (12.5 X 15mm) Radial 5mm 670mA 5000h 105C Ammo
PJ Series 220 uF 50 V 105°C Ø12.5 x 15mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 50V, 20%, RADIAL; Capacitance: 220µF; Voltage(DC): 50V; Capacitance Tolerance: ± 20%; Lifetime @ Temperature: 1000 hours @ 85°C; Polarity: Polar; Series Name: UPJ; Pr 65R3483
CAPACITOR ALUM ELEC, 220UF, 50V, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:1000 hours @ 105°C; Height:15mm; Diameter:16mm; Capacitor Terminals:Radial Leaded
Capacitor Alum Elec, 220Uf, 50V, 20%, Radial, Full Reel; Capacitance:220Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:-Rohs Compliant: Yes |Nichicon UPJ1H221MHD6TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPJ1H221MHD6TO.