KYOCERA AVX UPJ1J221MHD6TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 220muF ±20% 0.630Dia 16.00mm
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ1J221MHD6TN.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+6.05%

CAD Models

Download KYOCERA AVX UPJ1J221MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.574
$ 0.569
$ 0.569
Stock
49,351
79,717
79,717
Authorized Distributors
5
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
820 mA
820 mA
820 mA
Height - Seated (Max)
16.51 mm
16.9926 mm
16.9926 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 220muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPJ1K221MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 220muF ±20% 0.709Dia 18.00mm
NichiconUPJ1K221MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 220muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXZ500ELL221MJ20S
Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 1050mA 5000h 105°C Bulk
United Chemi-ConLXZ50VB221M10X20LL
Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 1050mA 5000h 105C Automotive
PanasonicEEUFC1H221S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of KYOCERA AVX UPJ1J221MHD6TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 220muF ±20% 0.630Dia 16.00mm
220uF 63V 100m惟 卤20% 820mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220¦ÌF 63V ¡À20% 7.5mm 5000h@ 105¡ãC 1.12A@ 10 kHz,820mA@ 120Hz 16mm*15mm*16.5mm
CAP ALUM 220UF 20% 63V RADIAL TH
Radial/ Tp&ammo |Nichicon UPJ1J221MHD6TN
UPJ series 63V 220uF 105C 5000hrs

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX