Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 50YXG220MEFC10X16

YXG Series 220 uF 50 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
$ 0.201
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50YXG220MEFC10X16.

ODG (Origin Data Global)

Datasheet3 pages10 years ago

Upverter

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
-70.16%

CAD Models

Download Rubycon 50YXG220MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.415
$ 0.415
Stock
4,512
261,582
261,582
Authorized Distributors
2
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
5000 hours
4000 hours
4000 hours
Ripple Current
525 mA
1.65 A
1.65 A
Height - Seated (Max)
17.5006 mm
17.4752 mm
17.4752 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

KYOCERA AVXUPJ1V221MPD6
Cap Aluminum Lytic 220uF 35V 20% (10 X 15mm) Radial 5mm 560mA 5000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 220muF ±20% 0.394Dia 10.00mm
NichiconUPW1J221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConEGXL350ELL221MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
PanasonicECA1JM221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Rubycon 50YXG220MEFC10X16 provided by its distributors.

YXG Series 220 uF 50 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
220uF 50V 84mΩ ±20% 525mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105¡ãC Bulk
220μF 50V ±20% 5mm 84mΩ 5000h 1.05A Plugins,D10xL16mm Through hole mounting 10mm*16mm*16mm
Aluminum Electrolytic Capacitor, 220Uf, 50V, 20%, Radial; Rango De Producto:Serie Yxg; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 50YXG220MEFC10X16
CAP, 220µF, 50V, 20%; Capacitance: 220µF; Voltage Rating: 50V; Product Range: YXG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50YXG220MEFC 10X16