Nichicon UPJ1H221MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 220muF ±20% 0.492Dia 12.50mm
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1H221MHD6.

Future Electronics

Datasheet12 pages3 years ago
Datasheet7 pages16 years ago
Datasheet7 pages18 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+0.91%

CAD Models

Download Nichicon UPJ1H221MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.295
$ 0.295
Stock
21,317
139,058
139,058
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
670 mA
670 mA
670 mA
Height - Seated (Max)
16.51 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPJ1J221MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 220muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPJ1J221MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 220muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY350ELL221MJ16S
Cap Aluminum Lytic 220uF 35V 20%( 10 X 16mm) Radial 5mm 825mA 5000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXG 50V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY350ETD221MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF

Descriptions

Descriptions of Nichicon UPJ1H221MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 220muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 220uF 50V 20% (12.5 X 15mm) Radial 5mm 670mA 5000h 105C Bulk
Aluminum Electrolytic Capacitors - Leaded 50volts 220uF 12.5x15 20% 5LS
220uF 50V 卤20% 670mA@120Hz Plugin,D12.5xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PJ Series 220 uF 50 V 105°C Ø12.5 x 15mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Capacitor Alum Elec 220Uf, 50V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:-; Polarity:Polar; Capacitor Case/Package:Radial Leaded; Esr:- Rohs Compliant: Yes |Nichicon UPJ1H221MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL