| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 493-5045-1-ND | 879 | 1 | Cut Tape | ||||||||
| Newark | UPJ1H121MPD6TD | 0 | 1K | Tape & Reel | ||||||||
| UnikeyIC | UPJ1H121MPD6TD | 879 | 500 | Box | 5h | |||||||
| Fly-Wing Technology | UPJ1H121MPD6TD | 999 | 3d | |||||||||
| Ansinor | UPJ1H121MPD6TD | 910 | 1 | 19h |
Download datasheets and manufacturer documentation for KYOCERA AVX UPJ1H121MPD6TD.
Download KYOCERA AVX UPJ1H121MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX UPJ1H121MPD6TD provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX UPJ1H121MPD6TD.