Rubycon 63YXG120MEFC10X16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
$ 0.366
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63YXG120MEFC10X16.

IHS

Datasheet3 pages10 years ago

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 63YXG120MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 0.348
$ 0.348
Stock
2,175
89,412
89,412
Authorized Distributors
1
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
178.5 mA
1.073 A
1.073 A
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-06-30

Related Parts

KYOCERA AVXUPW1J121MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 120muF ±20% 0.394Dia 10.00mm
NichiconUPW1H121MPD6
PW Series 120 uF 50 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
NichiconUPJ1J121MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 120muF ±20% 0.394Dia 10.00mm
Wurth Elektronik860020674016
WCAP-ATG5 Aluminum Electrolytic Capacitors
United Chemi-ConELXY500ELL121MJ16S
Cap Aluminum Lytic 120uF 50V 20% (10 X 16mm) Radial 5mm 755mA 5000h 105°C Bulk
United Chemi-ConELXZ500ELL121MJC5S
Cap Aluminum Lytic 120uF 50V 20% (10 X 12.5mm) Radial 5mm 620mA 5000h 105°C Bulk

Descriptions

Descriptions of Rubycon 63YXG120MEFC10X16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Al Electrolytic Cap 120μF 63V ±20% 5mm Pitch 5000h@105°C 178.5mA@120Hz 357mA@100kHz TH 10mm × 16mm × 17.5mm
Aluminium Electrolytic Capacitor, Yxg Series, 120 - F, - 20%, 63 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 63YXG120MEFC10X16
Radial Can YXG 63V 120muF ±20% 0.394Dia 10.00mm
CAP ALUM 120UF 20% 63V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63YXG120MEFC 10X16