What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPJ1J121MHD6TO

120uF 63V 180m惟 卤20% 510mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1J121MHD6TO.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UPJ1J121MHD6TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.332
$ 0.417
Stock
31,192
45,250
Authorized Distributors
5
3
Capacitance
120 µF
120 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
510 mA
510 mA
Height - Seated (Max)
16.51 mm
16.9926 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NichiconUPJ1K121MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 120muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 120muF ±20% 0.394Dia 10.00mm
NichiconUPJ1H121MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 120muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ500ELL121MJC5S
Cap Aluminum Lytic 120uF 50V 20% (10 X 12.5mm) Radial 5mm 620mA 5000h 105°C Bulk
United Chemi-ConELXZ630ELL121MJ16S
Cap Aluminum Lytic 120uF 63V 20% (10 X 16mm) Radial 5mm 600mA 5000h 105°C Bulk
PanasonicEEU-FC1H121LB
FC Series 50 V 120 µF ±20% Through Hole Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon UPJ1J121MHD6TO provided by its distributors.

120uF 63V 180m惟 卤20% 510mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
UPJ ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 120muF 63V
120¦ÌF 63V ¡À20% 5mm 5000h@ 105¡ãC 510mA@ 120Hz£¬750mA@ 10kHz Plugins Through hole mounting 12.5mm(Length)*16.5mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL