Nichicon UPJ1A561MPD

560uF 10V 卤20% 590mA@120Hz Plugin, D8xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1A561MPD.

IHS

Datasheet12 pages3 years ago

TME

Newark

CAD Models

Download Nichicon UPJ1A561MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.265
Stock
20,344
40,767
Authorized Distributors
3
3
Capacitance
560 µF
560 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
590 mA
590 mA
Height - Seated (Max)
21.0058 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPM1A561MPD
560uF 10V 100m惟 卤20% 595mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPM1A561MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 560muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1A561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 560muF ±20% 0.394Dia 10.00mm
PanasonicEEUFK1A561
Panasonic EEUFK1A561 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPM1A561MPD6
560uF 10V 110m惟 卤20% 570mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860010274012
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UPJ1A561MPD provided by its distributors.

560uF 10V 卤20% 590mA@120Hz Plugin,D8xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Low Impedance, For Switching Power Supplies Lead Type, 560 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 560UF 20% 10V RADIAL TH
Capacitor Alum Elect, 560Uf, 10V, 20%, Radial; Capacitance:560Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:3.5Mm; Product Width:-Rohs Compliant: Yes |Nichicon UPJ1A561MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL