Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM1A561MPD6

560uF 10V 110m惟 卤20% 570mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1A561MPD6.

Future Electronics

Datasheet10 pages3 years ago
Datasheet7 pages16 years ago
Datasheet7 pages18 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-11.70%

CAD Models

Download Nichicon UPM1A561MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.247
Stock
26,952
5,369
Authorized Distributors
6
5
Capacitance
560 µF
560 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
565 mA
565 mA
Height - Seated (Max)
16.9926 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NichiconUPJ1A561MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 560muF ±20% 0.394Dia 10.00mm
560uF 10V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860010274012
WCAP-ATG8 Aluminum Electrolytic Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1A561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 560muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UPM1A561MPD6 provided by its distributors.

560uF 10V 110m惟 卤20% 570mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PM Series 560 uF 10 V 105°C Ø10 x 15 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Capacitor,560Uf,10Vdc,20-% Tol,20+% Tol; |Nichicon UPM1A561MPD6
Low Impedance, High Reliability Lead Type, 560 μ F, 10 V, RoHS
Nichicon SCT
560μF 10V ±20% 5mm 5000h@ 105°C 570mA@ 120Hz,700mA@ 10kHz Plugins Through hole mounting 10mm*15mm*17mm
CAP ALUM 560UF 20% 10V RADIAL TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL