KYOCERA AVX UPM1A561MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 560muF ±20% 0.315Dia 8.00mm
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1A561MPD1TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPM1A561MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 0.265
Stock
1,038
19,066
Authorized Distributors
4
3
Capacitance
560 µF
560 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
590 mA
590 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
PanasonicEEUFC1A561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 560muF ±20% 0.394Dia 10.00mm
PanasonicEEUFK1A561
Panasonic EEUFK1A561 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPJ1A561MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 560muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKZN100ELL561MHB5D
560¦ÌF 10V ¡À20% 3.5mm 9000h@ 105¡ãC 1.2A@ 100kHz,600mA@ 120Hz 11.5mm*8mm*13mm

Descriptions

Descriptions of KYOCERA AVX UPM1A561MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 560muF ±20% 0.315Dia 8.00mm
560uF 10V 100m惟 卤20% 595mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
560¦ÌF 10V ¡À20% 3.5mm 3000h@ 105¡ãC 595mA@ 120Hz,730mA@ 10kHz 8mm*20mm*21.5mm
CAP ALUM 560UF 20% 10V RADIAL TH
Radial/ Tp&ammo |Nichicon UPM1A561MPD1TD
PM ELEC RAD 560UF 10V 3.5MM TA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX