KYOCERA AVX UPJ1A472MHD6TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 4700muF ±20% 0.709Dia 18.00mm
$ 0.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ1A472MHD6TN.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-1.66%

CAD Models

Download KYOCERA AVX UPJ1A472MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.873
$ 0.632
$ 0.632
Stock
2,748
1,600
1,600
Authorized Distributors
2
3
3
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.02 A
2.35 A
2.35 A
Height - Seated (Max)
26.4922 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPM1A472MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 4700muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPM1A472MHD6TN
4700uF 10V 卤20% 2.35A@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1A472
Cap Aluminum 4700uF 10V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Bulk
United Chemi-ConEGXE100ELL472MLN3S
Cap Aluminum Lytic 4700uF 10V 20%( 16 X 31.5mm) Radial 7.5mm 1860mA 5000h 125C Automotive Bulk
KYOCERA AVXUPM1A472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 4700muF ±20% 0.630Dia 16.00mm
United Chemi-ConESMG100ELL472MK25S
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 25mm) Radial 5mm 1780mA 2000h 85°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPJ1A472MHD6TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 4700muF ±20% 0.709Dia 18.00mm
4700uF 10V 卤20% 2.25A@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
CAP ALUM 4700UF 20% 10V RADIAL
Radial/ Tp&ammo |Nichicon UPJ1A472MHD6TN

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX