Nichicon UPJ0J392MHD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ0J392MHD.

IHS

Datasheet12 pages3 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ0J392MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.466
$ 0.584
Stock
358
19
Authorized Distributors
4
3
Capacitance
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.71 A
1.71 A
Height - Seated (Max)
32.9946 mm
33.5026 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPM0J392MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 3900muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC0J392
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 3900muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC0J392B
Cap Aluminum Lytic 3900uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Ammo Pack
NichiconUHD0J392MHD
Aluminum Electrolytic Capacitors - Leaded 6.3volts 3900uF 12.5x25 20% 5LS
United Chemi-ConEKZE6R3ELL392MK25S
Cap Aluminum Lytic 3900uF 6.3V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105°C Bulk
KYOCERA AVXUPW0J392MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPJ0J392MHD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Low Impedance, For Switching Power Supplies Lead Type, 3900 μ F, 6.3 V, RoHS
Nichicon SCT
3.9mF 6.3V ¡À20% 5mm 5000h@ 105¡ãC 1.71A@ 120Hz,1.91A@ 10 kHz 12.5mm*33mm
CAP ALUM 3900UF 20% 6.3V RADIAL
Radial/ Bulk |Nichicon UPJ0J392MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL