Nichicon UPJ0J332MHD1TO

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ0J332MHD1TO.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-2.07%

CAD Models

Download Nichicon UPJ0J332MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.376
$ 0.317
$ 0.317
Stock
2,374
2,252
2,252
Authorized Distributors
3
4
4
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.71 A
1.53 A
1.53 A
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 3300muF ±20% 0.492Dia 12.50mm
ZLQ Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 3300muF 10V
PanasonicEEU-FC0J332
Cap Aluminum 3300uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
NichiconUPM1A332MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 3300muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXV160EMC332MM20S
Cap Aluminum 3300uF 16V 20% (18 X 20mm) Radial 7.5mm 1940mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPJ0J332MHD1TO provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 3300muF ±20% 0.492Dia 12.50mm
3.3mF 6.3V ¡À20% 5mm 5000h@ 105¡ãC 1.53A@ 120Hz,1.71A@ 10 kHz 12.5mm*27mm
CAP ALUM 3300UF 20% 6.3V RADIAL
Radial/ Tp&ammo |Nichicon UPJ0J332MHD1TO
PJ ELEC RAD 3300UF 6.3V 5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL