Nichicon UPJ0J332MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 3300muF ±20% 0.492Dia 12.50mm
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ0J332MHD.

IHS

Datasheet12 pages3 years ago

TME

Newark

Inventory History

3 month trend:
-3.71%

CAD Models

Download Nichicon UPJ0J332MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.317
$ 0.396
Stock
31,482
24,054
Authorized Distributors
4
4
Capacitance
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.53 A
1.53 A
Height - Seated (Max)
26.4922 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 3300muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC0J332
Cap Aluminum 3300uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
PanasonicEEUFM0J332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 3300muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZE6R3ELL332MK20S
Cap Aluminum Lytic 3300uF 6.3V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105°C Bulk
PanasonicEEUFM0J332B
Panasonic EEUFM0J332B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPJ0J332MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 3300muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
3300uF 6.3V 45m惟 卤20% 1.53A@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Low Impedance, For Switching Power Supplies Lead Type, 3300 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 3300UF 20% 6.3V RADIAL
Capacitor Alum Elect, 3300Uf, 6.3V, 20%, Radial; Capacitance:3300Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:12.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPJ0J332MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL