Panasonic EEU-FC0J332

Cap Aluminum 3300uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC0J332.

Panasonic

Datasheet10 pages10 years ago

Farnell

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
-43.90%

CAD Models

Download Panasonic EEU-FC0J332 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.635
$ 0.691
$ 0.691
Stock
7,614
9,264
9,264
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
38 mΩ
-
-
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
1.655 A
1.66 A
1.66 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKY-6R3ELL332MK20S
Cap Aluminum Lytic 3300uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1900mA 8000h 105°C Bulk
United Chemi-ConEKZE6R3ELL332MK20S
Cap Aluminum Lytic 3300uF 6.3V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105°C Bulk
NichiconUPM0J332MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
KYOCERA AVXUPJ0J332MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 3300muF ±20% 0.709Dia 18.00mm
PanasonicEEUFM0J332
Panasonic EEUFM0J332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUFW0J332MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 3300muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEU-FC0J332 provided by its distributors.

Cap Aluminum 3300uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 3300muF ±20% 0.492Dia 12.50mm
Panasonic EEUFC0J332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3300uF, 6.3V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 6.3 V 3300 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic
3.3mF 6.3V ±20% 5mm 5000h@ 105°C 1.407A@ 120Hz,1.655A@ 100 kHz Plugins,D12.5xL20mm Through hole mounting 12.5mm*20mm*20mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC0J332