KYOCERA AVX UPHW6121MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 420V 120muF ±20% 0.709Dia 18.00mm
$ 2.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPHW6121MHD6.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPHW6121MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.826
$ 2.666
$ 2.666
Stock
664
14,935
14,935
Authorized Distributors
3
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
420 V
420 V
420 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
10000 hours
10000 hours
Ripple Current
800 mA
800 mA
800 mA
Height - Seated (Max)
33.5026 mm
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Lytic 120uF 450V 20% (18 X 31.5mm) Radial 7.5mm 800mA 2000h 105°C Bulk
KYOCERA AVXUPH2W121MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 120muF ±20% 0.709Dia 18.00mm
Cornell Dubilier380LQ121M450H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 450V 120muF ±20% 0.866Dia 22.00mm
KYOCERA AVXUPZ2G121MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 400V 120muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMQ451VSN121MP35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 120muF ±20% 0.866Dia 22.00mm
United Chemi-ConESMH451VNN121MR25T
Cap Aluminum Lytic 120uF 450V 20% (30 X 25mm) Snap-In 10mm 2.072 Ohm 1030mA 2000h 85°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPHW6121MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 420V 120muF ±20% 0.709Dia 18.00mm
CAPACITOR, AL ELECTROLYTIC, CAP 120 UF, TOL 20%, VOL-RTG 420 VDC, RADIAL, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
120¦ÌF 420V ¡À20% 7.5mm 2000h@ 105¡ãC 1.2A@ 10 kHz,800mA@ 120Hz 18mm*31.5mm*33.5mm
High voltage, MiniatureSized Lead Type, 120 μ F, 420 V, RoHS
Nichicon SCT
CAP ALUM 120UF 20% 420V RADIAL
Radial/ Bulk |Nichicon UPHW6121MHD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX