Rubycon 450QXW120MEFC18X31.5

Cap Aluminum Lytic 120uF 450V 20% (18 X 31.5mm) Radial 7.5mm 800mA 2000h 105°C Bulk
$ 1.43
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450QXW120MEFC18X31.5.

element14 APAC

Datasheet2 pages13 years ago

Newark

CAD Models

Download Rubycon 450QXW120MEFC18X31.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

KYOCERA AVXUPH2W121MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 120muF ±20% 0.709Dia 18.00mm
120uF 400V ±20% 670mA@120Hz Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cornell Dubilier380LQ121M450H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 450V 120muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LQ121M450H032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 120muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMQ451VSN121MP35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 120muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LQ121M400H022
Cap Aluminum Lytic 120uF 400V 20% (22 X 30mm) Snap-In 10mm 1.52 Ohm 750mA 2000h 105C

Descriptions

Descriptions of Rubycon 450QXW120MEFC18X31.5 provided by its distributors.

Cap Aluminum Lytic 120uF 450V 20% (18 X 31.5mm) Radial 7.5mm 800mA 2000h 105°C Bulk
CAP, 120µF, 450V, 20%; Capacitance: 120µF; Voltage Rating: 450V; Product Range: QXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7; Available until stocks are exhausted
Capacitor Alum Elec, 120Uf, 450V, 20%, Radial; Capacitance:120Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Diameter:18Mm; Esr:- Rohs Compliant: Yes |Rubycon 450QXW120MEFC18X31.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG