What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPZ2G121MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 400V 120muF ±20% 0.709Dia 18.00mm
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPZ2G121MHD6.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.68%

CAD Models

Download KYOCERA AVX UPZ2G121MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.51
$ 1.541
$ 1.541
Stock
20,841
78,785
78,785
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
12000 hours
12000 hours
Ripple Current
670 mA
840 mA
840 mA
Height - Seated (Max)
33.5026 mm
32.9946 mm
32.9946 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXUPH2W121MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 120muF ±20% 0.709Dia 18.00mm
Cornell Dubilier381LQ121M450H032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 120muF ±20% 0.866Dia 22.00mm
KYOCERA AVXUPH2W121MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 120muF ±20% 0.630Dia 16.00mm
Cornell Dubilier380LQ121M450H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 450V 120muF ±20% 0.866Dia 22.00mm
KYOCERA AVXUPH2G121MHD
Cap Aluminum Lytic 120uF 400V 20% (16 X 35.5mm) Radial 7.5mm 800mA 2000h 105C Bulk
Cornell DubilierSLPX121M450A3P3
Aluminum Electrolytic Capacitors - Snap In 120uF 450V 20%

Descriptions

Descriptions of KYOCERA AVX UPZ2G121MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 400V 120muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 120uF 400V 20%( 18 X 31.5mm) Radial 7.5mm 670mA 2000h 105C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 120 UF, TOL 20%,VOL-RTG 400 VDC, RADIAL,18X31.5MM
120uF 400V 卤20% 670mA@120Hz Plugin,D18xL33.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 120Uf, 400V, 20%, Radial; Rango De Producto:Serie Pz; Capacidad:120Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:31.5Mm |Nichicon UPZ2G121MHD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX