Nichicon UPA1V391MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPA1V391MPD1TD.

IHS

Datasheet2 pages8 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPA1V391MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.331
$ 0.297
$ 0.297
Stock
41,354
34,197
34,197
Authorized Distributors
5
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.22 A
1.22 A
1.22 A
Height - Seated (Max)
21.9964 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEU-FC1V391
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 390muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1E391
Cap Aluminum 390uF 25V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Bulk
United Chemi-ConELXV350ETD391MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF
United Chemi-ConELXV350EC3391MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF
PanasonicEEU-FR1V391L
Cap Aluminum 390uF 35V 20% (8 X 20mm) Radial 3.5mm 1560mA 9000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 390muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UPA1V391MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 35V 390muF ±20% 0.315Dia 8.00mm
PA Series 390 F 35 V 105°C Ø 8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap
390¦ÌF 35V ¡À20% 3.5mm 3000h@ 105¡ãC 1.22A@ 100 kHz,915mA@ 120Hz 8mm*20mm*22mm
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 390UF 20% 35V RADIAL TH
Radial/ Tp&ammo |Nichicon UPA1V391MPD1TD
PA ELEC RAD 390UF 35V 3.5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL