Rubycon 35ZLH390MEFC8X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 390muF ±20% 0.315Dia 8.00mm
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLH390MEFC8X20.

IHS

Datasheet3 pages3 years ago

Master Electronics

HQonline

Future Electronics

Inventory History

3 month trend:
-19.46%

CAD Models

Download Rubycon 35ZLH390MEFC8X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.229
$ 0.229
Stock
136,275
29,546
29,546
Authorized Distributors
5
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
8000 hours
9000 hours
9000 hours
Ripple Current
825 mA
1.56 A
1.56 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEU-FR1V391L
Cap Aluminum 390uF 35V 20% (8 X 20mm) Radial 3.5mm 1560mA 9000h 105°C Bulk
PanasonicEEUFR1E391L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 390muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FR1V391LB
Panasonic EEUFR1V391LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHV1V391MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 35V 390muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKYB250ELL391MH15D
Cap Aluminum Lytic 390uF 25V 20%( 8 X 15mm) Radial 3.5mm 1050mA 7000h 105C Bulk
NichiconUHV1E391MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 25V 390muF 卤20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 35ZLH390MEFC8X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 390muF ±20% 0.315Dia 8.00mm
390uF 35V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Cap Aluminum Lytic 390uF 35V 20% (8 X 20mm) Radial 3.5mm 1500mA 8000h 105C
CAP, 390µF, 35V, 20%; Capacitance: 390µF; Voltage Rating: 35V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ZLH390MEFC 8X20