| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UPA1V222MHD6TN | 1,967 | 2 | Box | 2h | |||||||
| TTI | UPA1V222MHD6TN | 0 | 250 | Ammo Pack | 6h | |||||||
| Newark | UPA1V222MHD6TN | 0 | 250 | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | UPA1V222MHD6TN | 0 | 250 | Bulk | 21h | |||||||
| Future Electronics | UPA1V222MHD6TN | 0 | 250 | Ammo |
Download datasheets and manufacturer documentation for Nichicon UPA1V222MHD6TN.
Download Nichicon UPA1V222MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UPA1V222MHD6TN provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon UPA1V222MHD6TN.