Nichicon UPA1V222MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 35V 2200muF ±20% 0.709Dia 18.00mm
$ 1.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPA1V222MHD6.

IHS

Datasheet4 pages3 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
+96.99%

CAD Models

Download Nichicon UPA1V222MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.017
$ 1.568
$ 1.568
Stock
105,206
134,869
134,869
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.244 A
2.64 A
2.64 A
Height - Seated (Max)
21.9964 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEU-TP1E222S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 2200muF ±20% 0.709Dia 18.00mm
NichiconUPM1E222MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 2200muF ±20% 0.709Dia 18.00mm
PanasonicEEU-TP1E222SB
Cap Aluminum 2200uF 25V 20% (18 X 20mm) Radial 7.5mm 0.028 Ohm 2250mA 2000 hr 135°C Ammo Pack
PanasonicEEUFC1C222SB
Panasonic EEUFC1C222SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPM1C222MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 2200muF ±20% 0.630Dia 16.00mm
NichiconUHD1A222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 10V 2200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UPA1V222MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 35V 2200muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
CAP ALUM 2200UF 20% 35V RADIAL / 2200 μF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
2.2mF 35V ¡À20% 7.5mm 5000h@ 105¡ãC 2.244A@ 120Hz,2.64A@ 100 kHz ,D18xL20mm 18mm*20mm*22mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL